Part Details for 0402RN5R6B201NW by Knowles Capacitors
Overview of 0402RN5R6B201NW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN5R6B201NW
0402RN5R6B201NW CAD Models
0402RN5R6B201NW Part Data Attributes
|
0402RN5R6B201NW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN5R6B201NW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN5R6B201NW
This table gives cross-reference parts and alternative options found for 0402RN5R6B201NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN5R6B201NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6B201DHW-HK | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201DHW-HK |
0402N5R6B201DH-HS | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201DH-HS |
0402N5R6B201VHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201VHW |
0402N5R6B201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201VH |
0402N5R6B201YHT-HB | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201YHT-HB |
MC0402COG5R6B201NB | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Metuchen Capacitors Inc | 0402RN5R6B201NW vs MC0402COG5R6B201NB |
0402N5R6B201DH-HK | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201DH-HK |
0402RN5R6B201S | Ceramic Capacitor, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402RN5R6B201S |
0402N5R6B201VHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402RN5R6B201NW vs 0402N5R6B201VHT |
VJ0402D5R6BXCAJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Vishay Intertechnologies | 0402RN5R6B201NW vs VJ0402D5R6BXCAJ |