Part Details for 0402RN4R7C201PRT by Knowles Capacitors
Overview of 0402RN4R7C201PRT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN4R7C201PRT
0402RN4R7C201PRT CAD Models
0402RN4R7C201PRT Part Data Attributes
|
0402RN4R7C201PRT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN4R7C201PRT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN4R7C201PRT
This table gives cross-reference parts and alternative options found for 0402RN4R7C201PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN4R7C201PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N4R7C201YW | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | 0402RN4R7C201PRT vs 0402N4R7C201YW |
0402N4R7C201DH-HB | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | 0402RN4R7C201PRT vs 0402N4R7C201DH-HB |
0402J2004P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402RN4R7C201PRT vs 0402J2004P70CQB |
0402J2004P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402RN4R7C201PRT vs 0402J2004P70CQT |
600L4R7CTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN4R7C201PRT vs 600L4R7CTN200T |
0402A2004P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402RN4R7C201PRT vs 0402A2004P70CQT |
0402N4R7C201PW | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | 0402RN4R7C201PRT vs 0402N4R7C201PW |
0402N4R7C201PH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | 0402RN4R7C201PRT vs 0402N4R7C201PH |
0402N4R7C201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | 0402RN4R7C201PRT vs 0402N4R7C201VH |
NMC-Q0402NPO4R7C200TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 0402RN4R7C201PRT vs NMC-Q0402NPO4R7C200TRPF |