Part Details for 0402RN2R7B160KT by Knowles Capacitors
Overview of 0402RN2R7B160KT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN2R7B160KT
0402RN2R7B160KT CAD Models
0402RN2R7B160KT Part Data Attributes
|
0402RN2R7B160KT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN2R7B160KT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN2R7B160KT
This table gives cross-reference parts and alternative options found for 0402RN2R7B160KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN2R7B160KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA2R7BZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs BC02YA2R7BZJ9AA3 |
MQ02YA2R7BG71A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs MQ02YA2R7BG71A |
BC02YA2R7BZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs BC02YA2R7BZB6AA1 |
0402N2R7B160DH-HS | Ceramic Capacitor, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | 0402RN2R7B160KT vs 0402N2R7B160DH-HS |
BC02YA2R7BZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs BC02YA2R7BZT3AA0 |
BC02YA2R7BZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs BC02YA2R7BZB6SA3 |
0402YA2R7BAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs 0402YA2R7BAT7A |
BC02YA2R7BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402RN2R7B160KT vs BC02YA2R7BZB1AA0 |
0402N2R7B160YH-HK | Ceramic Capacitor, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | 0402RN2R7B160KT vs 0402N2R7B160YH-HK |
CMC-016/2R7BN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402RN2R7B160KT vs CMC-016/2R7BN0402T13F |