Part Details for 0402RN2R2B201PRW by Knowles Capacitors
Overview of 0402RN2R2B201PRW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN2R2B201PRW
0402RN2R2B201PRW CAD Models
0402RN2R2B201PRW Part Data Attributes
|
0402RN2R2B201PRW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN2R2B201PRW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN2R2B201PRW
This table gives cross-reference parts and alternative options found for 0402RN2R2B201PRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN2R2B201PRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402D2R2BXCAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Vishay Intertechnologies | 0402RN2R2B201PRW vs VJ0402D2R2BXCAP |
0402J2002P20BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402RN2R2B201PRW vs 0402J2002P20BQB |
0402N2R2B201YH-HS | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201YH-HS |
0402RN2R2B201K | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402RN2R2B201K |
0402N2R2B201PW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201PW |
0402N2R2B201DH-HK | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201DH-HK |
0402H2002P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402RN2R2B201PRW vs 0402H2002P20BQT |
0402N2R2B201PHW-HS | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201PHW-HS |
0402N2R2B201V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201V |
0402N2R2B201PHT-HS | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402RN2R2B201PRW vs 0402N2R2B201PHT-HS |