Part Details for 0402RN270G250SW by Knowles Capacitors
Overview of 0402RN270G250SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402RN270G250SW
0402RN270G250SW CAD Models
0402RN270G250SW Part Data Attributes
|
0402RN270G250SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402RN270G250SW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402RN270G250SW
This table gives cross-reference parts and alternative options found for 0402RN270G250SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RN270G250SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402A270GFXAI5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000027 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0402RN270G250SW vs VJ0402A270GFXAI5G |
0402N270G250SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs 0402N270G250SH |
CE0402A-270-G025GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs CE0402A-270-G025GB |
BC023A270GZJ1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 0402RN270G250SW vs BC023A270GZJ1SA1 |
0402N270G250YHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs 0402N270G250YHW-HB |
0402RN270G250KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs 0402RN270G250KT |
CE0402A-270-G025GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs CE0402A-270-G025GTS |
C0402COG250-270GGB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, | 0402RN270G250SW vs C0402COG250-270GGB |
CMC-025/270GN0402TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 0402RN270G250SW vs CMC-025/270GN0402TFF |
BC023A270GZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | 0402RN270G250SW vs BC023A270GZB9AA2 |