0402RB221M500NGW
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402,

Overview of 0402RB221M500NGW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402RB221M500NGW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402RB221M500NGW by Knowles Capacitors

0402RB221M500NGW
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402RB221M500NGW
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402,
    VS

Alternate Parts for 0402RB221M500NGW

This table gives cross-reference parts and alternative options found for 0402RB221M500NGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402RB221M500NGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ025C221MGB1A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402RB221M500NGW vs MQ025C221MGB1A
0402C221M500PR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Knowles Capacitors 0402RB221M500NGW vs 0402C221M500PR
0402C221M500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402RB221M500NGW vs 0402C221M500ET
0402B221M500NW Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Knowles Capacitors 0402RB221M500NGW vs 0402B221M500NW
C0402X7R500-221MPP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, VENKEL LTD 0402RB221M500NGW vs C0402X7R500-221MPP
04025C221M4T2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402RB221M500NGW vs 04025C221M4T2A
0402B221M500YHT-HS Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, Knowles Capacitors 0402RB221M500NGW vs 0402B221M500YHT-HS
BC025C221MZJ3SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402RB221M500NGW vs BC025C221MZJ3SA3
NMC0402X7R221M50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp 0402RB221M500NGW vs NMC0402X7R221M50TRPF
0402Y221MAFV Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, SRT Micro Ceramique 0402RB221M500NGW vs 0402Y221MAFV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402RB221M500NGW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402RB221M500NGW by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402RB221M500NGW would you like to use for your alert(s)?
  • Please alert me when 0402RB221M500NGW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402RB221M500NGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402RB221M500NGW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402RB221M500NGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402RB221M500NGW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402RB221M500NGW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: