0402NR43B250YT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402,

Overview of 0402NR43B250YT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 0402NR43B250YT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402NR43B250YT by Knowles Capacitors

0402NR43B250YT
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e0
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
23.2558%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
23.2558%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402NR43B250YT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402,
    VS

Alternate Parts for 0402NR43B250YT

This table gives cross-reference parts and alternative options found for 0402NR43B250YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NR43B250YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402NR43B250YHT-HK Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250YHT-HK
0402NR43B250YHW Ceramic Capacitor, Multilayer, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250YHW
0402NR43B250PHW-HB Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250PHW-HB
0402NR43B250VHT Ceramic Capacitor, Multilayer, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250VHT
0402NR43B250DHT-HS Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250DHT-HS
0402NR43B250DHT-HB Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250DHT-HB
0402NR43B250DHT-HK Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250DHT-HK
0402NR43B250SH Ceramic Capacitor, Multilayer, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250SH
MC0402COGR43B250NB Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Metuchen Capacitors Inc 0402NR43B250YT vs MC0402COGR43B250NB
0402NR43B250YHT-HB Ceramic Capacitor, Ceramic, 25V, 23.2558% +Tol, 23.2558% -Tol, C0G, -/+30ppm/Cel TC, 0.00000043uF, 0402, Knowles Capacitors 0402NR43B250YT vs 0402NR43B250YHT-HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402NR43B250YT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402NR43B250YT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402NR43B250YT would you like to use for your alert(s)?
  • Please alert me when 0402NR43B250YT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402NR43B250YT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402NR43B250YT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402NR43B250YT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402NR43B250YT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402NR43B250YT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: