Part Details for 0402NPO8R2BW2AB by American Technical Ceramics Corp
Overview of 0402NPO8R2BW2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO8R2BW2AB
0402NPO8R2BW2AB CAD Models
0402NPO8R2BW2AB Part Data Attributes
|
0402NPO8R2BW2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO8R2BW2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402NPO8R2BW2AB
This table gives cross-reference parts and alternative options found for 0402NPO8R2BW2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO8R2BW2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NP08R2BW2SR | CAP,CERAMIC,8.2PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NPO8R2BW2AB vs 0402NP08R2BW2SR |
0402G8R2B500GW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Capax Technologies Inc | 0402NPO8R2BW2AB vs 0402G8R2B500GW-B |
CMC-050/8R2BN0402T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Tecate Group | 0402NPO8R2BW2AB vs CMC-050/8R2BN0402T |
0402NPO8R2BW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | American Technical Ceramics Corp | 0402NPO8R2BW2AB vs 0402NPO8R2BW2SR |
0402G8R2B500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Capax Technologies Inc | 0402NPO8R2BW2AB vs 0402G8R2B500ST-B |
04025A8R2BA19A | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Kyocera AVX Components | 0402NPO8R2BW2AB vs 04025A8R2BA19A |
0402G8R2B500GW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Capax Technologies Inc | 0402NPO8R2BW2AB vs 0402G8R2B500GW-A |
04025A8R2BA17A | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Kyocera AVX Components | 0402NPO8R2BW2AB vs 04025A8R2BA17A |
0402NPO8R2BE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | American Technical Ceramics Corp | 0402NPO8R2BW2AB vs 0402NPO8R2BE2ST |
0402G8R2B500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Capax Technologies Inc | 0402NPO8R2BW2AB vs 0402G8R2B500SNT-C |