Part Details for 0402NPO5R6C100V by Synton-Tech Corp
Overview of 0402NPO5R6C100V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO5R6C100V
0402NPO5R6C100V CAD Models
0402NPO5R6C100V Part Data Attributes
|
0402NPO5R6C100V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO5R6C100V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402NPO5R6C100V
This table gives cross-reference parts and alternative options found for 0402NPO5R6C100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO5R6C100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05C5R6CCNI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Surge Components Inc | 0402NPO5R6C100V vs SCM05C5R6CCNI |
RF15N5R6C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Prosperity Dielectrics Co Ltd | 0402NPO5R6C100V vs RF15N5R6C101CT |
SCM05C5R6CCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Surge Components Inc | 0402NPO5R6C100V vs SCM05C5R6CCND |
CB0402NPO5R6CWT | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Quantic UTC | 0402NPO5R6C100V vs CB0402NPO5R6CWT |
C1005NPO569CHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Darfon Corporation | 0402NPO5R6C100V vs C1005NPO569CHBS |
SCM05C5R6CCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Surge Components Inc | 0402NPO5R6C100V vs SCM05C5R6CCNC |
SCM05C5R6CCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Surge Components Inc | 0402NPO5R6C100V vs SCM05C5R6CCNH |
C1005NPO569CHWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Darfon Corporation | 0402NPO5R6C100V vs C1005NPO569CHWS |