Part Details for 0402NPO470GT2SR by American Technical Ceramics Corp
Overview of 0402NPO470GT2SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO470GT2SR
0402NPO470GT2SR CAD Models
0402NPO470GT2SR Part Data Attributes
|
0402NPO470GT2SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO470GT2SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402NPO470GT2SR
This table gives cross-reference parts and alternative options found for 0402NPO470GT2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO470GT2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G470G500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | Capax Technologies Inc | 0402NPO470GT2SR vs 0402G470G500SNW-A |
NMC0402NPO470G50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | NIC Components Corp | 0402NPO470GT2SR vs NMC0402NPO470G50TRP7C3F |
NP00402470G1HSR | CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 0402NPO470GT2SR vs NP00402470G1HSR |
0402NPO470GE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | American Technical Ceramics Corp | 0402NPO470GT2SR vs 0402NPO470GE2ST |
0402NPO470GT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | American Technical Ceramics Corp | 0402NPO470GT2SR vs 0402NPO470GT2SB |
0402G470G500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | Capax Technologies Inc | 0402NPO470GT2SR vs 0402G470G500SNT-A |
COG0402470G1HRB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | Cinetech Industrial Co Ltd | 0402NPO470GT2SR vs COG0402470G1HRB |
COG0402470G1HNB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | Cinetech Industrial Co Ltd | 0402NPO470GT2SR vs COG0402470G1HNB |
0402NP0470GW2AR | CAP,CERAMIC,47PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NPO470GT2SR vs 0402NP0470GW2AR |
CMC-050/470GN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0402, | Tecate Group | 0402NPO470GT2SR vs CMC-050/470GN0402W |