Part Details for 0402NPO270JW2SR by American Technical Ceramics Corp
Overview of 0402NPO270JW2SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO270JW2SR
0402NPO270JW2SR CAD Models
0402NPO270JW2SR Part Data Attributes
|
0402NPO270JW2SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO270JW2SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402NPO270JW2SR
This table gives cross-reference parts and alternative options found for 0402NPO270JW2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO270JW2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G270J500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Capax Technologies Inc | 0402NPO270JW2SR vs 0402G270J500SNT-A |
COG0402270J1HSB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Cinetech Industrial Co Ltd | 0402NPO270JW2SR vs COG0402270J1HSB |
0402NPO270JT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | American Technical Ceramics Corp | 0402NPO270JW2SR vs 0402NPO270JT2AR |
0402G270J500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Capax Technologies Inc | 0402NPO270JW2SR vs 0402G270J500ST-C |
NMC0402NPO270J50TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | NIC Components Corp | 0402NPO270JW2SR vs NMC0402NPO270J50TRP3K7C3F |
NMC-L0402NPO270J50TRP7C3F | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | NIC Components Corp | 0402NPO270JW2SR vs NMC-L0402NPO270J50TRP7C3F |
NMC-L0402NP0270J50TRP | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | 0402NPO270JW2SR vs NMC-L0402NP0270J50TRP |
COG0402270J1HNR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Cinetech Industrial Co Ltd | 0402NPO270JW2SR vs COG0402270J1HNR |
0402G270J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Capax Technologies Inc | 0402NPO270JW2SR vs 0402G270J500SNT-B |
CMC-050/270JN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Tecate Group | 0402NPO270JW2SR vs CMC-050/270JN0402W |