Part Details for 0402NPO1R8BW3SR by American Technical Ceramics Corp
Overview of 0402NPO1R8BW3SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO1R8BW3SR
0402NPO1R8BW3SR CAD Models
0402NPO1R8BW3SR Part Data Attributes
|
0402NPO1R8BW3SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO1R8BW3SR
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(100V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402NPO1R8BW3SR
This table gives cross-reference parts and alternative options found for 0402NPO1R8BW3SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO1R8BW3SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402U1R8B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101ST |
0402NPO1R8BT3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | American Technical Ceramics Corp | 0402NPO1R8BW3SR vs 0402NPO1R8BT3SR |
0402U1R8B101SNTM-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101SNTM-B |
0402U1R8B101SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101SNW-B |
0402U1R8B101SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101SNT-B |
0402U1R8B101GT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101GT-C |
NMC0402NPO1R8B100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | NIC Components Corp | 0402NPO1R8BW3SR vs NMC0402NPO1R8B100TRP3K |
0402U1R8B101ST-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Capax Technologies Inc | 0402NPO1R8BW3SR vs 0402U1R8B101ST-B |
NMC-L0402NP01R8B100TRP | CAP,CERAMIC,1.8PF,100VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | 0402NPO1R8BW3SR vs NMC-L0402NP01R8B100TRP |
0402NP01R8BT3AR | CAP,CERAMIC,1.8PF,100VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NPO1R8BW3SR vs 0402NP01R8BT3AR |