Part Details for 0402NPO1R0BE2AB by American Technical Ceramics Corp
Overview of 0402NPO1R0BE2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NPO1R0BE2AB
0402NPO1R0BE2AB CAD Models
0402NPO1R0BE2AB Part Data Attributes
|
0402NPO1R0BE2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NPO1R0BE2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.51 mm |
Alternate Parts for 0402NPO1R0BE2AB
This table gives cross-reference parts and alternative options found for 0402NPO1R0BE2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NPO1R0BE2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NP01R0BW2AR | CAP,CERAMIC,1PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NPO1R0BE2AB vs 0402NP01R0BW2AR |
0402G1R0K500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Capax Technologies Inc | 0402NPO1R0BE2AB vs 0402G1R0K500GT-A |
0402G1R0K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Capax Technologies Inc | 0402NPO1R0BE2AB vs 0402G1R0K500ST |
0402CG1R0B500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Skywell Technology Inc | 0402NPO1R0BE2AB vs 0402CG1R0B500BL |
0402NPO1R0BW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | American Technical Ceramics Corp | 0402NPO1R0BE2AB vs 0402NPO1R0BW2SB |
HH15N1R0B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Prosperity Dielectrics Co Ltd | 0402NPO1R0BE2AB vs HH15N1R0B500LT |
NMC-L0402NPO1R0B50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | NIC Components Corp | 0402NPO1R0BE2AB vs NMC-L0402NPO1R0B50TRP |
NMC0402NPO1R0B50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | NIC Components Corp | 0402NPO1R0BE2AB vs NMC0402NPO1R0B50TRP3K |
0402G1R0K500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Capax Technologies Inc | 0402NPO1R0BE2AB vs 0402G1R0K500SNT-A |
500R07S1R0BVE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Rakon Limited | 0402NPO1R0BE2AB vs 500R07S1R0BVE |