0402NP04R7CT2SR
American Technical Ceramics Corp
Description: CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE

Overview of 0402NP04R7CT2SR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0402NP04R7CT2SR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402NP04R7CT2SR by American Technical Ceramics Corp

0402NP04R7CT2SR
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e3
Length
1.02 mm
Manufacturer Series
0402(50V,NP0)
Multilayer
Yes
Negative Tolerance
5.3191%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
5.3191%
Rated (DC) Voltage (URdc)
50 V
Series
NP0
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.51 mm
Want to compare parts?
  1. 0402NP04R7CT2SR
    American Technical Ceramics Corp
    CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for 0402NP04R7CT2SR

This table gives cross-reference parts and alternative options found for 0402NP04R7CT2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NP04R7CT2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402NP04R7CW2AR CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE American Technical Ceramics Corp 0402NP04R7CT2SR vs 0402NP04R7CW2AR
0402G4R7C500GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, Capax Technologies Inc 0402NP04R7CT2SR vs 0402G4R7C500GT
C0G04024R7C1HRB CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd 0402NP04R7CT2SR vs C0G04024R7C1HRB
0402G4R7C500SNW-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, Capax Technologies Inc 0402NP04R7CT2SR vs 0402G4R7C500SNW-C
0402G4R7C500GW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, Capax Technologies Inc 0402NP04R7CT2SR vs 0402G4R7C500GW
04025A4R7CA19A Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, Kyocera AVX Components 0402NP04R7CT2SR vs 04025A4R7CA19A
0402G4R7C500GT-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, Capax Technologies Inc 0402NP04R7CT2SR vs 0402G4R7C500GT-B
0402NPO4R7CE2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, American Technical Ceramics Corp 0402NP04R7CT2SR vs 0402NPO4R7CE2SB
C0G04024R7C1HNB CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd 0402NP04R7CT2SR vs C0G04024R7C1HNB
C0G04024R7C1HNR CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd 0402NP04R7CT2SR vs C0G04024R7C1HNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402NP04R7CT2SR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402NP04R7CT2SR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 0402NP04R7CT2SR would you like to use for your alert(s)?
  • Please alert me when 0402NP04R7CT2SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402NP04R7CT2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402NP04R7CT2SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402NP04R7CT2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402NP04R7CT2SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402NP04R7CT2SR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: