Part Details for 0402NP03R3CC2AR by American Technical Ceramics Corp
Overview of 0402NP03R3CC2AR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NP03R3CC2AR
0402NP03R3CC2AR CAD Models
0402NP03R3CC2AR Part Data Attributes
|
0402NP03R3CC2AR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NP03R3CC2AR
American Technical Ceramics Corp
CAP,CERAMIC,3.3PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Width | 0.51 mm |
Alternate Parts for 0402NP03R3CC2AR
This table gives cross-reference parts and alternative options found for 0402NP03R3CC2AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NP03R3CC2AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G3R3C500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500ST-B |
0402NPO3R3CC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | American Technical Ceramics Corp | 0402NP03R3CC2AR vs 0402NPO3R3CC2SB |
0402G3R3C500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500GW-C |
0402G3R3C500GW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500GW-A |
CMC-050/3R3CN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Tecate Group | 0402NP03R3CC2AR vs CMC-050/3R3CN0402T13 |
0402G3R3C500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500ST-C |
CMC-050/3R3CN0402T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Tecate Group | 0402NP03R3CC2AR vs CMC-050/3R3CN0402T |
0402G3R3C500GW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500GW-B |
CMC-050/3R3CN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Tecate Group | 0402NP03R3CC2AR vs CMC-050/3R3CN0402W |
0402G3R3C500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402NP03R3CC2AR vs 0402G3R3C500SW-A |