Part Details for 0402NP0101JC2SR by American Technical Ceramics Corp
Overview of 0402NP0101JC2SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0402NP0101JC2SR
0402NP0101JC2SR CAD Models
0402NP0101JC2SR Part Data Attributes
|
0402NP0101JC2SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NP0101JC2SR
American Technical Ceramics Corp
CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(50V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Width | 0.51 mm |
Alternate Parts for 0402NP0101JC2SR
This table gives cross-reference parts and alternative options found for 0402NP0101JC2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NP0101JC2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO101JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | American Technical Ceramics Corp | 0402NP0101JC2SR vs 0402NPO101JC2AB |
NMC0402NPO101J50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | NIC Components Corp | 0402NP0101JC2SR vs NMC0402NPO101J50TRP7C3F |
NMC-L0402NPO101J50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | NIC Components Corp | 0402NP0101JC2SR vs NMC-L0402NPO101J50TRP |
DSU0402C101JN | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Alpha 3 Manufacturing | 0402NP0101JC2SR vs DSU0402C101JN |
0402NPO101JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | American Technical Ceramics Corp | 0402NP0101JC2SR vs 0402NPO101JC2AR |
CMC-050/101JN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | Tecate Group | 0402NP0101JC2SR vs CMC-050/101JN0402T13 |
0402G101J500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | Capax Technologies Inc | 0402NP0101JC2SR vs 0402G101J500SW-C |
0402NPO101J2NGCR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | Presidio Components Inc | 0402NP0101JC2SR vs 0402NPO101J2NGCR |
0402NPO101JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | American Technical Ceramics Corp | 0402NP0101JC2SR vs 0402NPO101JT2SB |
0402NPO101J2NT95 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0402, | Presidio Components Inc | 0402NP0101JC2SR vs 0402NPO101J2NT95 |