Part Details for 0402N9R0D500CT by Walsin Technology Corporation
Overview of 0402N9R0D500CT by Walsin Technology Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N9R0D500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8063
|
Newark | Cap, 9Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402N9R0D500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
78Y5201
|
Newark | Cap, 9Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:9Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperature Rohs Compliant: Yes |Walsin 0402N9R0D500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
1292-1364-1-ND
|
DigiKey | CAP CER 9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25037 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
791-0402N9R0D500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9pf 50V 0402 NPO RoHS: Compliant | 11059 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0007 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
0402N9R0D500CT
|
TME | Capacitor: ceramic, MLCC, 9pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0012 | RFQ |
Part Details for 0402N9R0D500CT
0402N9R0D500CT CAD Models
0402N9R0D500CT Part Data Attributes
|
0402N9R0D500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N9R0D500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N9R0D500CT
This table gives cross-reference parts and alternative options found for 0402N9R0D500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N9R0D500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG9R0D500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | 0402N9R0D500CT vs MA0402CG9R0D500 |
GCM1555C1H9R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N9R0D500CT vs GCM1555C1H9R0DA16J |
GJ61555C1H9R0DB01F | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Murata Manufacturing Co Ltd | 0402N9R0D500CT vs GJ61555C1H9R0DB01F |
CL05C090DB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Samsung Electro-Mechanics | 0402N9R0D500CT vs CL05C090DB5SNNO |
CL05C090DB5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Samsung Electro-Mechanics | 0402N9R0D500CT vs CL05C090DB5ANNL |
GRP1555C1H9R0DZ01E | CAPACITOR, CERAMIC, 50V, C0G, 0.000009uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N9R0D500CT vs GRP1555C1H9R0DZ01E |
MT15N9R0D500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402N9R0D500CT vs MT15N9R0D500CG |
GRM1555C1H9R0DA01D | Capacitor, Ceramic, Chip, General Purpose, 9pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402N9R0D500CT vs GRM1555C1H9R0DA01D |
0402N9R0D500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N9R0D500CT vs 0402N9R0D500CG |
GRP1555C1H9R0DD01B | Ceramic Capacitor, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.000009uF, 0402, | Murata Manufacturing Co Ltd | 0402N9R0D500CT vs GRP1555C1H9R0DD01B |