Part Details for 0402N620F500CT by Walsin Technology Corporation
Overview of 0402N620F500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N620F500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402N620F500CTTR-ND
|
DigiKey | CAP CER 62PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0059 | Buy Now |
DISTI #
791-0402N620F500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 62 pF, +/- 1% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
Part Details for 0402N620F500CT
0402N620F500CT CAD Models
0402N620F500CT Part Data Attributes
|
0402N620F500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N620F500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402N620F500CT
This table gives cross-reference parts and alternative options found for 0402N620F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N620F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C620FBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402N620F500CT vs CL05C620FBNL |
C0402C0G500-620FNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402N620F500CT vs C0402C0G500-620FNE |
GGM1555C1H620FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620F500CT vs GGM1555C1H620FA16J |
NMC0402NPO620F50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N620F500CT vs NMC0402NPO620F50TRPLP3KF |
CL05C620FBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402N620F500CT vs CL05C620FBNF |
C0402C0G500-620FNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402N620F500CT vs C0402C0G500-620FNP |
GRM36C0G620F050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620F500CT vs GRM36C0G620F050AQ |
CL05C620FBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402N620F500CT vs CL05C620FBND |
GGM1555C1H620FA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620F500CT vs GGM1555C1H620FA16W |
GGM1555C1H620FA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402N620F500CT vs GGM1555C1H620FA16D |