Part Details for 0402N5R6C201PHT by Knowles Capacitors
Overview of 0402N5R6C201PHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N5R6C201PHT
0402N5R6C201PHT CAD Models
0402N5R6C201PHT Part Data Attributes
|
0402N5R6C201PHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N5R6C201PHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N5R6C201PHT
This table gives cross-reference parts and alternative options found for 0402N5R6C201PHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N5R6C201PHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6C201PH-HS | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201PH-HS |
0402N5R6C201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201VH |
NMC-Q0402NPO5R6C200TRPF | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402N5R6C201PHT vs NMC-Q0402NPO5R6C200TRPF |
0402N5R6C201SH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201SH |
600L5R6CT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N5R6C201PHT vs 600L5R6CT200T4K |
0402N5R6C201PH-HB | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201PH-HB |
0402N5R6C201YH-HK | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201YH-HK |
0402RN5R6C201NGT | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402RN5R6C201NGT |
0402N5R6C201PHT-HS | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201PHT-HS |
0402N5R6C201SHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 0402N5R6C201PHT vs 0402N5R6C201SHT |