Part Details for 0402N4R3B250NT by Knowles Capacitors
Overview of 0402N4R3B250NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N4R3B250NT
0402N4R3B250NT CAD Models
0402N4R3B250NT Part Data Attributes
|
0402N4R3B250NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N4R3B250NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 1 | |
Category CO2 Kg | 3.7 | |
CO2 | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 12060-00-3, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.3256% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.3256% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N4R3B250NT
This table gives cross-reference parts and alternative options found for 0402N4R3B250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N4R3B250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N4R3B250VHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250VHW |
0402N4R3B250SW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250SW |
0402N4R3B250DHT-HK | Ceramic Capacitor, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250DHT-HK |
0402N4R3B250YH-HK | Ceramic Capacitor, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250YH-HK |
0402N4R3B250YHT-HB | Ceramic Capacitor, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250YHT-HB |
0402N4R3B250V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250V |
0402N4R3B250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250YT |
0402N4R3B250YHW-HS | Ceramic Capacitor, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250YHW-HS |
0402N4R3B250SHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250SHW |
0402N4R3B250PHW-HK | Ceramic Capacitor, Ceramic, 25V, 2.3256% +Tol, 2.3256% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Knowles Capacitors | 0402N4R3B250NT vs 0402N4R3B250PHW-HK |