Part Details for 0402N3R3C160YHW-HS by Knowles Capacitors
Overview of 0402N3R3C160YHW-HS by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N3R3C160YHW-HS
0402N3R3C160YHW-HS CAD Models
0402N3R3C160YHW-HS Part Data Attributes
|
0402N3R3C160YHW-HS
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N3R3C160YHW-HS
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N3R3C160YHW-HS
This table gives cross-reference parts and alternative options found for 0402N3R3C160YHW-HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R3C160YHW-HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA3R3CZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3C160YHW-HS vs BC02YA3R3CZB1SA2 |
GMT04CG3R3C16XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 0402N3R3C160YHW-HS vs GMT04CG3R3C16XT-50 |
0402RN3R3C160SW | Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402RN3R3C160SW |
0402N3R3C160VT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402N3R3C160VT |
0402N3R3C160PH-HK | Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402N3R3C160PH-HK |
CMC-016/3R3CN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402N3R3C160YHW-HS vs CMC-016/3R3CN0402TF |
0402RN3R3C160C | Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402RN3R3C160C |
0402N3R3C160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402N3R3C160S |
0402N3R3C160YHW-HB | Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3C160YHW-HS vs 0402N3R3C160YHW-HB |
0402YA3R3CA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3C160YHW-HS vs 0402YA3R3CA74A |