Part Details for 0402N3R3B160VH by Knowles Capacitors
Overview of 0402N3R3B160VH by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N3R3B160VH
0402N3R3B160VH CAD Models
0402N3R3B160VH Part Data Attributes
|
0402N3R3B160VH
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N3R3B160VH
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N3R3B160VH
This table gives cross-reference parts and alternative options found for 0402N3R3B160VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N3R3B160VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA3R3BZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160VH vs BC02YA3R3BZB6AA0 |
0402N3R3B160DHT-HB | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402N3R3B160DHT-HB |
BC02YA3R3BZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160VH vs BC02YA3R3BZT3SA2 |
0402RN3R3B160S | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402RN3R3B160S |
BC02YA3R3BZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160VH vs BC02YA3R3BZJ3AA1 |
0402RN3R3B160KW | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402RN3R3B160KW |
BC02YA3R3BZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N3R3B160VH vs BC02YA3R3BZB3AA0 |
0402RN3R3B160PRW | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402RN3R3B160PRW |
0402N3R3B160PHT-HS | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402N3R3B160PHT-HS |
0402N3R3B160PHW-HK | Ceramic Capacitor, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | 0402N3R3B160VH vs 0402N3R3B160PHW-HK |