Datasheets
0402N390F101NHT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402,

Part Details for 0402N390F101NHT by Knowles Capacitors

Overview of 0402N390F101NHT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for 0402N390F101NHT

0402N390F101NHT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402N390F101NHT Part Data Attributes

0402N390F101NHT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0402N390F101NHT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
JESD-609 Code e3
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.508 mm

Alternate Parts for 0402N390F101NHT

This table gives cross-reference parts and alternative options found for 0402N390F101NHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N390F101NHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402RN390F101CT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Knowles Capacitors 0402N390F101NHT vs 0402RN390F101CT
0402RN390F101NGT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Knowles Capacitors 0402N390F101NHT vs 0402RN390F101NGT
SR0402NPO390F3P2#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc 0402N390F101NHT vs SR0402NPO390F3P2#M123B
SR0402NPO390F3NT96(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402N390F101NHT vs SR0402NPO390F3NT96(L)#M123A
MA0402CG-390F-101G Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Prosperity Dielectrics Co Ltd 0402N390F101NHT vs MA0402CG-390F-101G
0402RN390F101ST Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Knowles Capacitors 0402N390F101NHT vs 0402RN390F101ST
SR0402NPO390F3P1(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP Presidio Components Inc 0402N390F101NHT vs SR0402NPO390F3P1(L)#M123B
0402RN390F101SW Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Knowles Capacitors 0402N390F101NHT vs 0402RN390F101SW
0402N390F101DHT-HS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, Knowles Capacitors 0402N390F101NHT vs 0402N390F101DHT-HS
C0402C0G101-390FPP Ceramic Capacitor, Ceramic, VENKEL LTD 0402N390F101NHT vs C0402C0G101-390FPP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402N390F101NHT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402N390F101NHT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402N390F101NHT would you like to use for your alert(s)?
  • Please alert me when 0402N390F101NHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402N390F101NHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402N390F101NHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402N390F101NHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402N390F101NHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402N390F101NHT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: