0402N1R8D160PHW-HK
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,

Overview of 0402N1R8D160PHW-HK by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402N1R8D160PHW-HK by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402N1R8D160PHW-HK by Knowles Capacitors

0402N1R8D160PHW-HK
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
27.7778%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
27.7778%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
MIL-PRF-38534
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402N1R8D160PHW-HK
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,
    VS

Alternate Parts for 0402N1R8D160PHW-HK

This table gives cross-reference parts and alternative options found for 0402N1R8D160PHW-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N1R8D160PHW-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC02YA1R8DZJ1AA3 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402N1R8D160PHW-HK vs BC02YA1R8DZJ1AA3
0402N1R8D160DW Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Knowles Capacitors 0402N1R8D160PHW-HK vs 0402N1R8D160DW
BC02YA1R8DZJ3SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N1R8D160PHW-HK vs BC02YA1R8DZJ3SA1
0402N1R8D160PH-HB Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Knowles Capacitors 0402N1R8D160PHW-HK vs 0402N1R8D160PH-HB
MQ02YA1R8DGT3A Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N1R8D160PHW-HK vs MQ02YA1R8DGT3A
BC02YA1R8DZJ1SA2 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402N1R8D160PHW-HK vs BC02YA1R8DZJ1SA2
0402RN1R8D160C Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Knowles Capacitors 0402N1R8D160PHW-HK vs 0402RN1R8D160C
0402RN1R8D160NGT Ceramic Capacitor, Ceramic, 16V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Knowles Capacitors 0402N1R8D160PHW-HK vs 0402RN1R8D160NGT
0402YA1R8DAT9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402N1R8D160PHW-HK vs 0402YA1R8DAT9A
BC02YA1R8DZJ3SA2 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402N1R8D160PHW-HK vs BC02YA1R8DZJ3SA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402N1R8D160PHW-HK by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402N1R8D160PHW-HK by Knowles Capacitors

  • Please alert me when 0402N1R8D160PHW-HK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402N1R8D160PHW-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402N1R8D160PHW-HK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402N1R8D160PHW-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402N1R8D160PHW-HK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402N1R8D160PHW-HK by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: