Part Details for 0402N1R2D201PHW by Knowles Capacitors
Overview of 0402N1R2D201PHW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N1R2D201PHW
0402N1R2D201PHW CAD Models
0402N1R2D201PHW Part Data Attributes
|
0402N1R2D201PHW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402N1R2D201PHW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 0402N1R2D201PHW
This table gives cross-reference parts and alternative options found for 0402N1R2D201PHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N1R2D201PHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN1R2D201NW | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402RN1R2D201NW |
0402N1R2D201PHW-HK | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201PHW-HK |
0402N1R2D201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201S |
0402RN1R2D201NGT | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402RN1R2D201NGT |
UQCL2A1R2DAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402N1R2D201PHW vs UQCL2A1R2DAJ2A |
VJ0402D1R2DLCAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Vishay Intertechnologies | 0402N1R2D201PHW vs VJ0402D1R2DLCAC |
0402N1R2D201D | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201D |
0402N1R2D201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201VH |
0402N1R2D201PW | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201PW |
0402N1R2D201YHW-HK | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Knowles Capacitors | 0402N1R2D201PHW vs 0402N1R2D201YHW-HK |