Part Details for 0402N181J500CT by Walsin Technology Corporation
Overview of 0402N181J500CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N181J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5165
|
Newark | Cap, 180Pf, 50V, 5%, C0G, 0402, Reel, Capacitance:180Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |WALSIN 0402N181J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2764 |
|
$0.0060 / $0.0370 | Buy Now |
DISTI #
77Y8027
|
Newark | Cap, 180Pf, 50V, 5%, C0G, 0402, Reel, Capacitance:180Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |WALSIN 0402N181J500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-1269-1-ND
|
DigiKey | CAP CER 180PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140823 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402N181J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF +-5% 50V RoHS: Compliant | 18044 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0402 180 pF 50 V ±5% NP0/C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
0402N181J500CT
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 20000 |
|
$0.0013 | Buy Now |
Part Details for 0402N181J500CT
0402N181J500CT CAD Models
0402N181J500CT Part Data Attributes
|
0402N181J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N181J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N181J500CT
This table gives cross-reference parts and alternative options found for 0402N181J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N181J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T181J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | 0402N181J500CT vs C0402T181J5GAC |
CM05CG181J50AP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KYOCERA Corporation | 0402N181J500CT vs CM05CG181J50AP |
MBASU105SCG181JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N181J500CT vs MBASU105SCG181JFNA18 |
0402CG181J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402N181J500CT vs 0402CG181J500NT |
CL05C181JB5SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Samsung Electro-Mechanics | 0402N181J500CT vs CL05C181JB5SNNC |
C0402T181J5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | 0402N181J500CT vs C0402T181J5GBL7411 |
GRM1555C1H181JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N181J500CT vs GRM1555C1H181JA01B |
CL05C181JB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | Samsung Electro-Mechanics | 0402N181J500CT vs CL05C181JB5ANNC |
CM05CG181J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402N181J500CT vs CM05CG181J50AN |
C0402T181J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | KEMET Corporation | 0402N181J500CT vs C0402T181J5GBC7411 |