Part Details for 0402N0R8A250CG by Walsin Technology Corporation
Overview of 0402N0R8A250CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402N0R8A250CG
0402N0R8A250CG CAD Models
0402N0R8A250CG Part Data Attributes
|
0402N0R8A250CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N0R8A250CG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N0R8A250CG
This table gives cross-reference parts and alternative options found for 0402N0R8A250CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N0R8A250CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07C0R8AV4T | CAP,CERAMIC,800FF,25VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Johanson Dielectrics Inc | 0402N0R8A250CG vs 250R07C0R8AV4T |
ECDG0ER808 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0402N0R8A250CG vs ECDG0ER808 |
GRM1555C1ER80WA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N0R8A250CG vs GRM1555C1ER80WA01W |
GRM1555C1ER80WZ01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N0R8A250CG vs GRM1555C1ER80WZ01W |
GRM1555C1ER80WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N0R8A250CG vs GRM1555C1ER80WZ01J |
MT15N0R8A250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N0R8A250CG vs MT15N0R8A250CT |
CALC0402N250A0R8A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402N0R8A250CG vs CALC0402N250A0R8A-T10 |
CALC0402N250A0R8A-T50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 0402N0R8A250CG vs CALC0402N250A0R8A-T50 |
GRM1555C1ER80WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N0R8A250CG vs GRM1555C1ER80WZ01C |
GRM1555C1ER80WA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402N0R8A250CG vs GRM1555C1ER80WA01B |