Part Details for 0402M120J101ET by Knowles Capacitors
Overview of 0402M120J101ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402M120J101ET
0402M120J101ET CAD Models
0402M120J101ET Part Data Attributes
|
0402M120J101ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402M120J101ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402M120J101ET
This table gives cross-reference parts and alternative options found for 0402M120J101ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402M120J101ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM1555C2A120JA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M120J101ET vs GXM1555C2A120JA02J |
CL05C120JC51PNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 0402M120J101ET vs CL05C120JC51PNE |
NMC-L0402NPO120J100F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402M120J101ET vs NMC-L0402NPO120J100F |
C1005NP0120JHAS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | 0402M120J101ET vs C1005NP0120JHAS |
GXT1555C2A120JA02W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M120J101ET vs GXT1555C2A120JA02W |
NMC-L0402NP0120J100F | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 0402M120J101ET vs NMC-L0402NP0120J100F |
0402M120J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402M120J101ET vs 0402M120J101BT |
ERC0402NPO120J100C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402M120J101ET vs ERC0402NPO120J100C |
ERC0402NPO120J100A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 0402M120J101ET vs ERC0402NPO120J100A |
GXM1555C2A120JA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M120J101ET vs GXM1555C2A120JA02D |