Part Details for 0402L010SLKR-A by Littelfuse Inc
Overview of 0402L010SLKR-A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0402L010SLKR-A
0402L010SLKR-A CAD Models
0402L010SLKR-A Part Data Attributes
|
0402L010SLKR-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0402L010SLKR-A
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.15-2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |