Part Details for 0402HPH-R10XGTQ by Coilcraft Inc
Overview of 0402HPH-R10XGTQ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-56NXGLW | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-82NXJLW | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R15XGLW | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402HPH-R10XGTQ
0402HPH-R10XGTQ CAD Models
0402HPH-R10XGTQ Part Data Attributes
|
0402HPH-R10XGTQ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HPH-R10XGTQ
Coilcraft Inc
General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | Ceramic | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 1580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402HPH-R10XGTQ
This table gives cross-reference parts and alternative options found for 0402HPH-R10XGTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HPH-R10XGTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HPH-R10XGRU | General Purpose Inductor, | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGRU |
0402HPH-R10XGEQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403, | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGEQ |
0402HPH-R10XGTU | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGTU |
0402HPH-R10XGSQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403, | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGSQ |
0402HPH-R10XGTW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGTW |
0402HPH-R10XGLW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGLW |
0402HPH-R10XGLQ | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0403 | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGLQ |
0402HPH-R10XGEW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGEW |
0402HPH-R10XGSW | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402HPH-R10XGTQ vs 0402HPH-R10XGSW |