Part Details for 0402HP-8N7XGLQ by Coilcraft Inc
Overview of 0402HP-8N7XGLQ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-13NXGLW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-16NXJLW | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402HP-8N7XGLQ
0402HP-8N7XGLQ CAD Models
0402HP-8N7XGLQ Part Data Attributes
|
0402HP-8N7XGLQ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HP-8N7XGLQ
Coilcraft Inc
General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.09 mm | |
Package Style | SMT | |
Package Width | 0.71 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402HP-8N7XGLQ
This table gives cross-reference parts and alternative options found for 0402HP-8N7XGLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-8N7XGLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-8N7XGTU | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGTU |
0402HP-8N7XGEQ | General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGEQ |
0402HP-8N7XGEU | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGEU |
AWHP001107068N7G00 | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 0402HP-8N7XGLQ vs AWHP001107068N7G00 |
WL02GTH8N7 | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Viking Tech Corp | 0402HP-8N7XGLQ vs WL02GTH8N7 |
0402HP-8N7XGEW | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGEW |
0402HP-8N7XGSQ | General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGSQ |
0402HP-8N7XGRQ | General Purpose Inductor, | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGRQ |
744916087 | General Purpose Inductor, | Wurth Elektronik | 0402HP-8N7XGLQ vs 744916087 |
0402HP-8N7XGLW | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402HP-8N7XGLQ vs 0402HP-8N7XGLW |