Datasheets
0402HP-39NXGEW by: Coilcraft Inc

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 0402HP-39NXGEW by Coilcraft Inc

Overview of 0402HP-39NXGEW by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
0402HP-10NXJLW Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-13NXGLW Coilcraft Inc General Purpose Inductor, 0.013uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-16NXJLW Coilcraft Inc General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Price & Stock for 0402HP-39NXGEW

Part # Distributor Description Stock Price Buy
Coilcraft Direct RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 0
Buy Now

Part Details for 0402HP-39NXGEW

0402HP-39NXGEW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402HP-39NXGEW Part Data Attributes

0402HP-39NXGEW Coilcraft Inc
Buy Now Datasheet
Compare Parts:
0402HP-39NXGEW Coilcraft Inc General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COILCRAFT INC
Package Description 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0402
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.43 Ω
Inductance-Nom (L) 0.039 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.61 mm
Package Length 1.09 mm
Package Style SMT
Package Width 0.71 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.45 A
Self Resonance Frequency 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 2%

Alternate Parts for 0402HP-39NXGEW

This table gives cross-reference parts and alternative options found for 0402HP-39NXGEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402HP-39NXGEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402HP-39NXGEQ General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0402, Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGEQ
0402HP-39NXGLW General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGLW
744916139 General Purpose Inductor, Wurth Elektronik 0402HP-39NXGEW vs 744916139
0402HP-39NXGSQ General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0402, Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGSQ
0402HP-39NXGTW General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGTW
0402HP-39NXGEU General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGEU
0402HP-39NXGLU General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGLU
0402HP-39NXGLQ General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0402 Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGLQ
0402HP-39NXGRW General Purpose Inductor, Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGRW
0402HP-39NXGSW General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 Coilcraft Inc 0402HP-39NXGEW vs 0402HP-39NXGSW

0402HP-39NXGEW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402HP-39NXGEW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402HP-39NXGEW by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0402HP-39NXGEW would you like to use for your alert(s)?
  • Please alert me when 0402HP-39NXGEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402HP-39NXGEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402HP-39NXGEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402HP-39NXGEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402HP-39NXGEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402HP-39NXGEW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: