Part Details for 0402H160D101ST by Capax Technologies Inc
Overview of 0402H160D101ST by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402H160D101ST
0402H160D101ST CAD Models
0402H160D101ST Part Data Attributes
|
0402H160D101ST
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0402H160D101ST
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Temperature Characteristics Code | N080 | |
Temperature Coefficient | -80ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402H160D101ST
This table gives cross-reference parts and alternative options found for 0402H160D101ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402H160D101ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402H160D101STH | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101STH |
0402H160D101SNTB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101SNTB |
0402H160D101GTH | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101GTH |
0402H160D101SNT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101SNT |
0402H160D101PTB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101PTB |
0402H160D101SNTA | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101SNTA |
0402H160D101STA | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101STA |
0402H160D101PTA | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101PTA |
0402H160D101PTH | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101PTH |
0402H160D101STC | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N080, -80ppm/Cel TC, 0.000016uF, 0402, | Capax Technologies Inc | 0402H160D101ST vs 0402H160D101STC |