Part Details for 0402H0508P20BQT by Knowles Capacitors
Overview of 0402H0508P20BQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402H0508P20BQT
0402H0508P20BQT CAD Models
0402H0508P20BQT Part Data Attributes
|
0402H0508P20BQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402H0508P20BQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(HIGH Q) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402H0508P20BQT
This table gives cross-reference parts and alternative options found for 0402H0508P20BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402H0508P20BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ05FCG1H8R2BN | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 8200000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs KGQ05FCG1H8R2BN |
0402Y0508P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402H0508P20BQT vs 0402Y0508P20BQT |
04025A8R2BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs 04025A8R2BA77A |
LD025A8R2BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs LD025A8R2BAX2A |
04025U8R2B4T4A | Ceramic Capacitor, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402 | Kyocera AVX Components | 0402H0508P20BQT vs 04025U8R2B4T4A |
VJ0402D8R2BNAAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | Vishay Intertechnologies | 0402H0508P20BQT vs VJ0402D8R2BNAAO |
04025A8R2B4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs 04025A8R2B4T2A |
0402A0508P20BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402H0508P20BQT vs 0402A0508P20BQT |
KAQ05ACG1H8R2BH | Ceramic Capacitor, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs KAQ05ACG1H8R2BH |
LD025A8R2BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402H0508P20BQT vs LD025A8R2BAX4A |