Part Details for 0402H0505P10CQB by Knowles Capacitors
Overview of 0402H0505P10CQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402H0505P10CQB
0402H0505P10CQB CAD Models
0402H0505P10CQB Part Data Attributes
|
0402H0505P10CQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402H0505P10CQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | 0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(HIGH Q) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402H0505P10CQB
This table gives cross-reference parts and alternative options found for 0402H0505P10CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402H0505P10CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/5R1CN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Tecate Group | 0402H0505P10CQB vs CMC-050/5R1CN0402T13F |
0402N5R1C500YH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500YH |
0402N5R1C500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500PHW |
0402N5R1C500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500V |
0402N5R1C500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500PHT-HK |
0402N5R1C500DHT-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500DHT-HK |
0402N5R1C500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500DHW-HK |
MC0402COG5R1C500NT | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Metuchen Capacitors Inc | 0402H0505P10CQB vs MC0402COG5R1C500NT |
0402N5R1C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | Knowles Capacitors | 0402H0505P10CQB vs 0402N5R1C500NT |
MK02575R1CAT2A | Fixed Capacitor, | Kyocera AVX Components | 0402H0505P10CQB vs MK02575R1CAT2A |