0402H0503P90DQT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP

Overview of 0402H0503P90DQT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 0402H0503P90DQT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402H0503P90DQT by Knowles Capacitors

0402H0503P90DQT
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e0
Length
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.8205%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
12.8205%
Rated (DC) Voltage (URdc)
50 V
Series
SIZE(HIGH Q)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402H0503P90DQT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402H0503P90DQT

This table gives cross-reference parts and alternative options found for 0402H0503P90DQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402H0503P90DQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402A-3R9-D050GCW Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, RCD Components Inc 0402H0503P90DQT vs CE0402A-3R9-D050GCW
MQ025A3R9DGB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402H0503P90DQT vs MQ025A3R9DGB2A
0402N3R9D500YHW-HB Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, Knowles Capacitors 0402H0503P90DQT vs 0402N3R9D500YHW-HB
BC025A3R9DZJ9SA3 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402H0503P90DQT vs BC025A3R9DZJ9SA3
CE0402-3R9-D050GT Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, RCD Components Inc 0402H0503P90DQT vs CE0402-3R9-D050GT
BC025A3R9DZT6SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402H0503P90DQT vs BC025A3R9DZT6SA1
0402N3R9D500DW Ceramic Capacitor, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, Knowles Capacitors 0402H0503P90DQT vs 0402N3R9D500DW
CE0402-3R9-D050GTQ Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, RCD Components Inc 0402H0503P90DQT vs CE0402-3R9-D050GTQ
AU025A3R9DA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, Kyocera AVX Components 0402H0503P90DQT vs AU025A3R9DA79A
BC025A3R9DZJ3SA2 Ceramic Capacitor, Ceramic, Kyocera AVX Components 0402H0503P90DQT vs BC025A3R9DZJ3SA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402H0503P90DQT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402H0503P90DQT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402H0503P90DQT would you like to use for your alert(s)?
  • Please alert me when 0402H0503P90DQT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402H0503P90DQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402H0503P90DQT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402H0503P90DQT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402H0503P90DQT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402H0503P90DQT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: