0402G3R3C500GT-A
Capax Technologies Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402,

Overview of 0402G3R3C500GT-A by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 0402G3R3C500GT-A by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402G3R3C500GT-A by Capax Technologies Inc

0402G3R3C500GT-A
Capax Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. Value Available On Request
Dielectric Material
CERAMIC
Height
0.584 mm
JESD-609 Code
e4
Length
1.016 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.5758%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
7.5758%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402G3R3C500GT-A
    Capax Technologies Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402,
    VS

Alternate Parts for 0402G3R3C500GT-A

This table gives cross-reference parts and alternative options found for 0402G3R3C500GT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402G3R3C500GT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402NPO3R3CT2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NPO3R3CT2SB
0402NPO3R3CW2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NPO3R3CW2AR
0402G3R3C500GW-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, Capax Technologies Inc 0402G3R3C500GT-A vs 0402G3R3C500GW-B
0402NP03R3CC2AR CAP,CERAMIC,3.3PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NP03R3CC2AR
0402NPO3R3CE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NPO3R3CE2ST
0402NPO3R3CE2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NPO3R3CE2SB
0402NP03R3CW2AR CAP,CERAMIC,3.3PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE American Technical Ceramics Corp 0402G3R3C500GT-A vs 0402NP03R3CW2AR
NMC-L0402NPO3R3C50TRP7C3F Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, NIC Components Corp 0402G3R3C500GT-A vs NMC-L0402NPO3R3C50TRP7C3F
0402G3R3C500SNT-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, Capax Technologies Inc 0402G3R3C500GT-A vs 0402G3R3C500SNT-A
NMC-L0402NPO3R3C50TRP Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, NIC Components Corp 0402G3R3C500GT-A vs NMC-L0402NPO3R3C50TRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402G3R3C500GT-A by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402G3R3C500GT-A by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 0402G3R3C500GT-A would you like to use for your alert(s)?
  • Please alert me when 0402G3R3C500GT-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402G3R3C500GT-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402G3R3C500GT-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402G3R3C500GT-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402G3R3C500GT-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402G3R3C500GT-A by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: