Capacitors
0402G301K500SNW
Capax Technologies Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 0402G301K500SNW by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for 0402G301K500SNW by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402G301K500SNW by Capax Technologies Inc

0402G301K500SNW
Capax Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0003 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. Value Available On Request
Dielectric Material
CERAMIC
Height
0.584 mm
JESD-609 Code
e3
Length
1.016 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.508 mm
Want to compare parts?
  1. 0402G301K500SNW
    Capax Technologies Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0402G301K500SNW

This table gives cross-reference parts and alternative options found for 0402G301K500SNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402G301K500SNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402G301K500SW-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP Capax Technologies Inc 0402G301K500SNW vs 0402G301K500SW-B
0402G301K500ST-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP Capax Technologies Inc 0402G301K500SNW vs 0402G301K500ST-A
0402G301K500SW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP Capax Technologies Inc 0402G301K500SNW vs 0402G301K500SW
C0402COG301K500NJC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, Eyang Technology Development Co Ltd 0402G301K500SNW vs C0402COG301K500NJC
0402G301K500GW-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Capax Technologies Inc 0402G301K500SNW vs 0402G301K500GW-B
0402G301K500ST-B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP Capax Technologies Inc 0402G301K500SNW vs 0402G301K500ST-B
0402G301K500SNW-A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Capax Technologies Inc 0402G301K500SNW vs 0402G301K500SNW-A
MA0402CG301K500R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 0402, RFE International Inc 0402G301K500SNW vs MA0402CG301K500R
0402G301K500ST-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP Capax Technologies Inc 0402G301K500SNW vs 0402G301K500ST-C
0402G301K500GW-C Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Capax Technologies Inc 0402G301K500SNW vs 0402G301K500GW-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402G301K500SNW by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402G301K500SNW by Capax Technologies Inc

  • Please alert me when 0402G301K500SNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402G301K500SNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402G301K500SNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402G301K500SNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402G301K500SNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402G301K500SNW by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: