Part Details for 0402F103Z250P by PILKOR Electronics Co Ltd
Overview of 0402F103Z250P by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402F103Z250P
0402F103Z250P CAD Models
0402F103Z250P Part Data Attributes
|
0402F103Z250P
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402F103Z250P
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size,Cap. Value & Volt Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0402F(25V) | |
Size Code | 0402 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 30/-80% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402F103Z250P
This table gives cross-reference parts and alternative options found for 0402F103Z250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402F103Z250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402F103Z250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F103Z250P vs 0402F103Z250CB |
0402F103Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | 0402F103Z250P vs 0402F103Z250N |
SCM05F103ZANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | 0402F103Z250P vs SCM05F103ZANH |
0402F103Z250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F103Z250P vs 0402F103Z250C |
SCM05F103ZAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | 0402F103Z250P vs SCM05F103ZAND |
0402F103Z250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | PILKOR Electronics Co Ltd | 0402F103Z250P vs 0402F103Z250PT |
0402F103Z250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F103Z250P vs 0402F103Z250CT |
0402F103Z250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Fenghua (HK) Electronics Ltd | 0402F103Z250P vs 0402F103Z250NB |
SCM05F103ZANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | 0402F103Z250P vs SCM05F103ZANC |
SCM05F103ZANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.01uF, 0402, | Surge Components Inc | 0402F103Z250P vs SCM05F103ZANI |