-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-R10XJLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402CS-R10XJLW
|
Mouser Electronics | RF Inductors - SMD 1005 100nH Unshld 5% 30mA 2 Ohms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402CS-R10XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-R10XJLW
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.03 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0402CS-R10XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-R10XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-R10XJSQ | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJSQ |
IWC0402AR10R-3J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | Laird, A DuPont Business | 0402CS-R10XJLW vs IWC0402AR10R-3J |
0402CS-R10XJSW | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJSW |
BWCS00120707R10J00 | General Purpose Inductor, | Chilisin Electronics Corp | 0402CS-R10XJLW vs BWCS00120707R10J00 |
0402CS-R10XJEQ | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJEQ |
0402CS-R10XJTW | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJTW |
0402CS-R10XJLQ | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJLQ |
0402CS-R10XJRU | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJRU |
0402CS-R10XJSU | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJSU |
0402CS-R10XJTU | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-R10XJLW vs 0402CS-R10XJTU |