There are no models available for this part yet.
Overview of 0402CS-4N3XGEQ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
CAD Models for 0402CS-4N3XGEQ by Coilcraft Inc
Part Data Attributes for 0402CS-4N3XGEQ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.091 Ω
|
Inductance-Nom (L)
|
0.0043 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.66 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.64 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0402CS-4N3XGEQ
This table gives cross-reference parts and alternative options found for 0402CS-4N3XGEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-4N3XGEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-4N3XGSW | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGSW |
0402CS-4N3XGSU | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGSU |
0402CS-4N3XGRW | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGRW |
0402CS-4N3XGLW | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGLW |
0402CS-4N3XGLU | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGLU |
0402CS-4N3XGEU | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGEU |
0402CS-4N3XGLQ | General Purpose Inductor, 0.0043uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGLQ |
0402CS-4N3XGSQ | General Purpose Inductor, 0.0043uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGSQ |
0402CS-4N3XGTU | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGTU |
0402CS-4N3XGRY | General Purpose Inductor, 0.0043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-4N3XGEQ vs 0402CS-4N3XGRY |