Part Details for 0402CS-20NXGTQ by Coilcraft Inc
Overview of 0402CS-20NXGTQ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402CS-20NXGTQ
0402CS-20NXGTQ CAD Models
0402CS-20NXGTQ Part Data Attributes
|
0402CS-20NXGTQ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-20NXGTQ
Coilcraft Inc
General Purpose Inductor, 0.02uH, 2%, Ceramic-Core, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402CS-20NXGTQ
This table gives cross-reference parts and alternative options found for 0402CS-20NXGTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-20NXGTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA20NGTH | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGTQ vs ST235RAA20NGTH |
0402CS-20NXGRW | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-20NXGTQ vs 0402CS-20NXGRW |
0402CS-20NXGSW | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-20NXGTQ vs 0402CS-20NXGSW |
ST235RAA20NGRH | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-20NXGTQ vs ST235RAA20NGRH |
ST235RAA20NGQH | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGTQ vs ST235RAA20NGQH |
WQCW1005Z0G20NTB | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | 0402CS-20NXGTQ vs WQCW1005Z0G20NTB |
ST235RAA20NGPZ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-20NXGTQ vs ST235RAA20NGPZ |
0402CS-20NXGSQ | General Purpose Inductor, 0.02uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-20NXGTQ vs 0402CS-20NXGSQ |
0402CS-20NXGRQ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-20NXGTQ vs 0402CS-20NXGRQ |
ST235RAA20NGTZ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGTQ vs ST235RAA20NGTZ |