Part Details for 0402CS-20NXGLU by Coilcraft Inc
Overview of 0402CS-20NXGLU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-20NXGLU | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Part Details for 0402CS-20NXGLU
0402CS-20NXGLU CAD Models
0402CS-20NXGLU Part Data Attributes
|
0402CS-20NXGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-20NXGLU
Coilcraft Inc
General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402CS-20NXGLU
This table gives cross-reference parts and alternative options found for 0402CS-20NXGLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-20NXGLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-20NXGSU | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-20NXGLU vs 0402CS-20NXGSU |
ST235RAA20NGTH | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGLU vs ST235RAA20NGTH |
0402CS-20NXGSW | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-20NXGLU vs 0402CS-20NXGSW |
BWCS0012070720NG00 | General Purpose Inductor, | Chilisin Electronics Corp | 0402CS-20NXGLU vs BWCS0012070720NG00 |
ST235RAA20NGSZ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-20NXGLU vs ST235RAA20NGSZ |
HLC0402CSCC20NGT | General Purpose Inductor, | King Core Electronics Inc | 0402CS-20NXGLU vs HLC0402CSCC20NGT |
ST235RAA20NGPZ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | 0402CS-20NXGLU vs ST235RAA20NGPZ |
0402CS-20NXGEU | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGLU vs 0402CS-20NXGEU |
0402CS-20NXGTQ | General Purpose Inductor, 0.02uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-20NXGLU vs 0402CS-20NXGTQ |
ST235RAA20NGQZ | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | Coilcraft Inc | 0402CS-20NXGLU vs ST235RAA20NGQZ |