Part Details for 0402CS-16NXGSU by Coilcraft Inc
Overview of 0402CS-16NXGSU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Part Details for 0402CS-16NXGSU
0402CS-16NXGSU CAD Models
0402CS-16NXGSU Part Data Attributes
|
0402CS-16NXGSU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-16NXGSU
Coilcraft Inc
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402CS-16NXGSU
This table gives cross-reference parts and alternative options found for 0402CS-16NXGSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-16NXGSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLC0402CSCC16NGT | General Purpose Inductor, | King Core Electronics Inc | 0402CS-16NXGSU vs HLC0402CSCC16NGT |
0402CS-16NXGTU | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGTU |
CS0402-16NG-S | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0503, | Chilisin Electronics Corp | 0402CS-16NXGSU vs CS0402-16NG-S |
0402CS-16NXGRW | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGRW |
0402CS-16NXGSW | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGSW |
0402CS-16NXGSQ | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGSQ |
0402CS-16NXGEQ | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGEQ |
0402CS-16NXGEU | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGEU |
0402CS-16NXGEW | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGSU vs 0402CS-16NXGEW |
BWCS0012070716NG00 | General Purpose Inductor, | Chilisin Electronics Corp | 0402CS-16NXGSU vs BWCS0012070716NG00 |