Part Details for 0402CG7R5D160C by Fenghua (HK) Electronics Ltd
Overview of 0402CG7R5D160C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG7R5D160C
0402CG7R5D160C CAD Models
0402CG7R5D160C Part Data Attributes
|
0402CG7R5D160C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG7R5D160C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PURE COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG7R5D160C
This table gives cross-reference parts and alternative options found for 0402CG7R5D160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG7R5D160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T759D4GCC9028 | Ceramic Capacitor, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GCC9028 |
C0402T759D4GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GCL7411 |
C0402T759D4GAL9028 | Ceramic Capacitor, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GAL9028 |
C0402T759D4GAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GAL |
C0402T759D4GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GBLTU |
C0402T759D4GCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GCL |
C0402C759D4GACTU | Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 16V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0402CG7R5D160C vs C0402C759D4GACTU |
0402CG7R5D160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG7R5D160C vs 0402CG7R5D160NT |
C0402T759D4GALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GALTM |
C0402T759D4GCL7867 | Ceramic Capacitor, Ceramic, 16V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0402, | KEMET Corporation | 0402CG7R5D160C vs C0402T759D4GCL7867 |