Part Details for 0402CG4R7B500CT by Fenghua (HK) Electronics Ltd
Overview of 0402CG4R7B500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG4R7B500CT
0402CG4R7B500CT CAD Models
0402CG4R7B500CT Part Data Attributes
|
0402CG4R7B500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG4R7B500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402CG4R7B500CT
This table gives cross-reference parts and alternative options found for 0402CG4R7B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG4R7B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N4R7B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402CG4R7B500CT vs RF0402N4R7B500CG |
SH15N4R7B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402CG4R7B500CT vs SH15N4R7B500CT |
500R07S4R7BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG4R7B500CT vs 500R07S4R7BG4Y |
CBR04C479B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG4R7B500CT vs CBR04C479B5GACAUTO |
C0402HQN500-4R7BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402CG4R7B500CT vs C0402HQN500-4R7BGP |
500R07S4R7BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG4R7B500CT vs 500R07S4R7BG4T |
0402CG4R7B500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG4R7B500CT vs 0402CG4R7B500CB |
AC0402BRNPO9BN4R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402CG4R7B500CT vs AC0402BRNPO9BN4R7 |
GHQ04CG4R7B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402CG4R7B500CT vs GHQ04CG4R7B50NT |
RF0402N4R7B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0402CG4R7B500CT vs RF0402N4R7B500CT |