Part Details for 0402CG3R3C500BA by Skywell Technology Inc
Overview of 0402CG3R3C500BA by Skywell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402CG3R3C500BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24000 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for 0402CG3R3C500BA
0402CG3R3C500BA CAD Models
0402CG3R3C500BA Part Data Attributes
|
0402CG3R3C500BA
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0402CG3R3C500BA
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402CG(50V,LT5PF) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for 0402CG3R3C500BA
This table gives cross-reference parts and alternative options found for 0402CG3R3C500BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG3R3C500BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO3R3CT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NPO3R3CT2SB |
0402NPO3R3CW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NPO3R3CW2AR |
0402G3R3C500GW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402CG3R3C500BA vs 0402G3R3C500GW-B |
0402NP03R3CC2AR | CAP,CERAMIC,3.3PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NP03R3CC2AR |
0402NPO3R3CE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NPO3R3CE2ST |
0402NPO3R3CE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NPO3R3CE2SB |
0402NP03R3CW2AR | CAP,CERAMIC,3.3PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402CG3R3C500BA vs 0402NP03R3CW2AR |
NMC-L0402NPO3R3C50TRP7C3F | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | NIC Components Corp | 0402CG3R3C500BA vs NMC-L0402NPO3R3C50TRP7C3F |
0402G3R3C500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Capax Technologies Inc | 0402CG3R3C500BA vs 0402G3R3C500SNT-A |
NMC-L0402NPO3R3C50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0402, | NIC Components Corp | 0402CG3R3C500BA vs NMC-L0402NPO3R3C50TRP |