Part Details for 0402CG390G7BP00 by YAGEO Corporation
Overview of 0402CG390G7BP00 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG390G7BP00
0402CG390G7BP00 CAD Models
0402CG390G7BP00 Part Data Attributes
|
0402CG390G7BP00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0402CG390G7BP00
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG390G7BP00
This table gives cross-reference parts and alternative options found for 0402CG390G7BP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG390G7BP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0402A390GET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402 | TE Connectivity | 0402CG390G7BP00 vs TYC0402A390GET |
223878711431 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390G7BP00 vs 223878711431 |
SCM05C390GONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Surge Components Inc | 0402CG390G7BP00 vs SCM05C390GONI |
223878751431 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390G7BP00 vs 223878751431 |
B0402C390GNT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Walsin Technology Corporation | 0402CG390G7BP00 vs B0402C390GNT |
0402NPO390G16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Synton-Tech Corp | 0402CG390G7BP00 vs 0402NPO390G16V |
0402CG390G7B300 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390G7BP00 vs 0402CG390G7B300 |
0402N390G160LG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Walsin Technology Corporation | 0402CG390G7BP00 vs 0402N390G160LG |
C1005NPO390GECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Darfon Corporation | 0402CG390G7BP00 vs C1005NPO390GECS |
0402CG390G7B200 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390G7BP00 vs 0402CG390G7B200 |