Part Details for 0402CG390F250BM by Skywell Technology Inc
Overview of 0402CG390F250BM by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG390F250BM
0402CG390F250BM CAD Models
0402CG390F250BM Part Data Attributes
|
0402CG390F250BM
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0402CG390F250BM
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0402CG(25V,MT10PF) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.61 mm |
Alternate Parts for 0402CG390F250BM
This table gives cross-reference parts and alternative options found for 0402CG390F250BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG390F250BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG390F8BP00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390F250BM vs 0402CG390F8BP00 |
0402CG390F250AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Skywell Technology Inc | 0402CG390F250BM vs 0402CG390F250AA |
0402NPO390F25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Synton-Tech Corp | 0402CG390F250BM vs 0402NPO390F25V |
TYC0402A390FFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402 | TE Connectivity | 0402CG390F250BM vs TYC0402A390FFT |
SCM05C390FANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Surge Components Inc | 0402CG390F250BM vs SCM05C390FANH |
0402CG390F8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390F250BM vs 0402CG390F8B300 |
0402CG390F250B | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | PRO-AN Electronic Co Ltd | 0402CG390F250BM vs 0402CG390F250B |
0402CG390F250T | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | PRO-AN Electronic Co Ltd | 0402CG390F250BM vs 0402CG390F250T |
C1005NPO390FFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | Darfon Corporation | 0402CG390F250BM vs C1005NPO390FFCS |
223891711331 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0402, | YAGEO Corporation | 0402CG390F250BM vs 223891711331 |