Part Details for 0402CG221J500AM by Skywell Technology Inc
Overview of 0402CG221J500AM by Skywell Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG221J500AM
0402CG221J500AM CAD Models
0402CG221J500AM Part Data Attributes
|
0402CG221J500AM
Skywell Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0402CG221J500AM
Skywell Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYWELL TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402CG(50V,MT10PF) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.61 mm |
Alternate Parts for 0402CG221J500AM
This table gives cross-reference parts and alternative options found for 0402CG221J500AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG221J500AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402N221J050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Holy Stone Enterprise Co Ltd | 0402CG221J500AM vs C0402N221J050B |
0402NPO221J50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Synton-Tech Corp | 0402CG221J500AM vs 0402NPO221J50V |
0402CG221J500BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | 0402CG221J500AM vs 0402CG221J500BB |
ECUE1H221JCQ | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Panasonic Electronic Components | 0402CG221J500AM vs ECUE1H221JCQ |
0402CG221J500BL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | 0402CG221J500AM vs 0402CG221J500BL |
0402CG221J500AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | 0402CG221J500AM vs 0402CG221J500AB |
SCM05C221JBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Surge Components Inc | 0402CG221J500AM vs SCM05C221JBNH |
MCCA000128 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402 | SPC Multicomp | 0402CG221J500AM vs MCCA000128 |
SCM05C221JBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Surge Components Inc | 0402CG221J500AM vs SCM05C221JBNI |
0402CG221J500AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402, | Skywell Technology Inc | 0402CG221J500AM vs 0402CG221J500AL |